Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 24VAC 268Ohm 120(NO)/45(NC)A SPDT (( 25.9mm 29.9mm 51.9mm)) Plug-In Plug-In Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 24VAC 268Ohm 120(NO)/45(NC)A SPDT (( 25.9mm 29.9mm 51.9mm)) Plug-In Plug-In Relay
Search Keywords: V23134A0056X433
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23134A0056X433
  • Alias/AKA:
    1-1414168-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    315
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    120(NO)/45(NC) A
  • Mounting:
    Connector
  • Dimension:
    25.9 x 29.9 x 51.9 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 369
Can Ship immediately
Minimum Order:
5
35 Weeks can ship 7/24/25
ADD TO CART
Qty
Unit Price
5
$10.95
25
$9.96
50
$9.86
100
$9.56
315
$9.20
630
$9.11
1,260 +
$9.02
Click for Quote
Log in to unlock special pricing