Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 141Ohm 130A SPST-NO-DM Flange High Current Relay Automotive
Search Keywords: V23132B2002A200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23132B2002A200
  • Alias/AKA:
    1393315-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO-DM
  • Maximum Current Rating:
    130 A
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -40 to 125 °C
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 737
Ships today, if you order in
On Order:
500   can ship 3/19/25
18 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
1
$74.48
5
$73.36
10
$71.23
25
$69.42
50
$68.38
100
$67.00
250 +
$65.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5