Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 37Ohm 130A SPST-NO Flange High Current Relay
Search Keywords: V23132A2001B200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23132A2001B200
  • Alias/AKA:
    1416010-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    130 A
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    71 mm
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Ships today, if you order in
18 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$61.16
5
$59.07
10
$57.62
25
$56.49
50
$51.24
100
$35.91
250 +
$35.37
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
609
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5