Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 100(NO)/30(NC)A SPDT(26.1x21.1x21.2)mm THT Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 100(NO)/30(NC)A SPDT(26.1x21.1x21.2)mm THT Automotive
Search Keywords: V23076A1001C133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23076A1001C133
  • Alias/AKA:
    1393277-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    525
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,859
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1313
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
5
$5.670
250
$3.405
500
$3.371
1,000
$3.337
1,313
$3.303
2,625
$3.270
3,938
$3.238
5,250 +
$3.205
Click for Quote
Log in to unlock special pricing