Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 5A SPDT(28mm 10.4mm 25.1mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 5A SPDT(28mm 10.4mm 25.1mm) THT
Search Keywords: V23057B2A101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23057B2A101
  • Alias/AKA:
    6-1393215-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    330 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$30.44
25
$18.27
50
$17.73
100
$17.55
200
$17.38
300
$17.21
400 +
$17.03
Click for Quote
Log in to unlock special pricing
Older Equivalent
V23057-B0002-A101
V23057-B0002-A101
VIEW PRODUCT
Power Relay 12VDC 5A SPDT (28mm 10.4mm 25.1mm) THT