Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 640Ohm 37.5mA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 640Ohm 37.5mA
Search Keywords: T9GS5L2424
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T9GS5L24-24
  • Alias/AKA:
    1558675-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    Quick Connect/PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,078
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
210
Order Increment:
10
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
10
$6.20
50
$6.11
100
$6.02
210
$5.93
420
$3.65
630
$2.89
840 +
$2.83
Click for Quote
Log in to unlock special pricing