Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 30A SPST-NO(32.51x27.43x27.94)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
Search Keywords: T9AS1D1724
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T9AS1D17-24
  • Alias/AKA:
    1423029-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 346
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
19 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
50
$10.15
100
$10.00
250
$9.85
500
$5.21
750
$3.67
1,000 +
$3.60
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States