Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 20(NO)/10(NC)A SPDT(50.29x27.43x27.94)mm Flange
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T9AP5D5224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T9AP5D52-24
  • Alias/AKA:
    5-1419102-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,209
Can Ship immediately
Minimum Order:
5
19 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
5
$6.20
25
$3.68
100
$3.57
250
$3.52
500
$3.47
1,000
$3.42
2,500
$3.36
5,000 +
$3.31
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
T91S5D52-24
T91S5D52-24
VIEW PRODUCT
Power Relay 24VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94m
Possible Replacement
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 15ms -40C~105C 640Ohm 37.5mA
In Stock:
10,078
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5