Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Power PCB Relay - 2 form C (2 CO) - 208VAC Coil - 30A Contact Rating - 600VAC Switching - Selaed Plastic Case - 0.250" Qu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Power PCB Relay - 2 form C (2 CO) - 208VAC Coil - 30A Contact Rating - 600VAC Switching - Selaed Plastic Case - 0.250" Quick Connect.
Search Keywords: T92S11A22208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T92S11A22-208
  • Alias/AKA:
    8-1393211-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Flange Mount
  • Operating Temperature:
    -55 to 65 °C
  • Termination Style:
    Quick Connect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Can Ship immediately
MOQ for out of Stock Qty:
60
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$26.05
10
$19.20
25
$18.80
60
$18.35
120
$17.40
180
$17.22
240 +
$17.04
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5