Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay - DPST-NO (2 Form A) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Screw Terminal Termination - Chassis ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay - DPST-NO (2 Form A) - 120VAC Coil - 30A Contact Rating - 600VAC Switching - Screw Terminal Termination - Chassis Mount.
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 110 VAC, 120 VAC
Search Keywords: T92P7A52120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T92P7A52-120
  • Alias/AKA:
    1423008-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Flange Mount
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Can Ship immediately
On Order:
500   can ship 1/1/25
500   can ship 7/30/25
41 Weeks can ship 9/4/25
ADD TO CART
Qty
Unit Price
1
$29.08
5
$25.26
25
$24.14
50
$21.60
100
$19.01
250
$17.42
500 +
$17.04
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States