Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 10A SPST-NO (( 18.2mm 10.2mm 14.7mm)) Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 5VDC 10A SPST-NO (( 18.2mm 10.2mm 14.7mm)) Through Hole
Product Highlights:
  • Relay Type = Miniature PCB Relay
  • Relay Style = PCB
  • T77 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
Search Keywords: T77S1D1005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T77S1D10-05
  • Alias/AKA:
    1393194-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 85 °C
  • Coil Resistance:
    55.6 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately
On Order:
2,000   can ship 2/3/25
Minimum Order:
100
Order Increment:
100
17 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
100
$2.05
300
$1.96
500
$1.91
1,000
$1.80
2,500
$1.75
5,000
$1.60
7,500
$1.58
10,000 +
$1.55
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5