Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Solid State Relay 30mA 32V AC/DC-IN 25A 660V AC-OUT 4-Pin Hockey puck

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 30mA 32V AC/DC-IN 25A 660V AC-OUT 4-Pin Hockey puck
Product Highlights:
  • Paired SCR Output
  • Relay Type = Solid State
  • SSR Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 25 Amps.
Search Keywords: SSR480D25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    SSR-480D25
  • Alias/AKA:
    3-1393030-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    AC
  • Maximum Output Voltage:
    660(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    57.15 x 44.45 x 22.1 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104
Ships today, if you order in
MOQ for out of Stock Qty:
50
19 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
1
$54.27
10
$50.65
25
$47.61
50
$44.81
100
$42.01
150
$41.59
200 +
$41.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5