Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT
Product Highlights:
  • Safety Relay SR4 D/M
  • SR4 D/M Series
  • DC Actuating System
  • Contact Arrangement = 2 Form A & 2 Form B, DPST-NO & DPST-NC, 2 N/O & 2 N/C
  • Contact Current Rating = 8 Amps.
Search Keywords: SR4D4012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    SR4D4012
  • Alias/AKA:
    1415055-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Style:
    PC Pin
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 431
Ships today, if you order in
MOQ for out of Stock Qty:
63
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
1
$27.57
10
$24.91
25
$23.49
50
$22.18
63
$21.11
125
$20.04
188
$19.84
250 +
$18.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5