Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 6A DPDT(87x20x64)mm DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 6A DPDT(87x20x64)mm DIN Rail
Product Highlights:
  • Relay Type = Safety Relay Module
  • Relay Style = Power
  • SR2Z Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 6 A
Search Keywords: SR2ZY024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    SR2ZY024
  • Alias/AKA:
    9-1415536-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    General Purpose Relay
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Coil Current:
    N/A
  • Coil Resistance:
    N/A
  • Dimension:
    N/A
  • Operating Temperature:
    -25 to 50 °C
  • Termination Style:
    N/A
  • Contact Arrangement:
    DPDT
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    6 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
27 Weeks can ship 5/29/25
ADD TO CART
Qty
Unit Price
1
$132.20
5
$130.14
10
$122.48
25
$114.83
50
$107.17
100
$106.10
250 +
$105.04
Click for Quote
Log in to unlock special pricing