Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 580Ohm 5A SPST-NO(24x10x25)mm THT Miniature PCB Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 580Ohm 5A SPST-NO(24x10x25)mm THT Miniature PCB Relay
Product Highlights:
  • SDT-R Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: SDTS112LMR000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    SDT-S-112LMR,000
  • Alias/AKA:
    9-1419125-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    0.20833333333
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 70 °C
  • Coil Resistance:
    580 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
$1.749
250
$1.520
500
$1.452
1,000
$1.388
2,500
$1.374
5,000
$1.360
7,500
$1.346
10,000 +
$1.333
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States