Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 18VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
Search Keywords: RY212018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RY212018
  • Alias/AKA:
    5-1393224-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.296 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57,382
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
5
$7.45
25
$7.34
50
$7.23
125
$7.12
250
$4.38
375
$3.47
500 +
$3.40
Click for Quote
Log in to unlock special pricing