Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 3VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 3VDC 16A SPST-NO(29.1mm 12.7mm 16mm) THT
Search Keywords: RTX31ATB003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RTX3-1AT-B003
  • Alias/AKA:
    1937650-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Latching Single Coil10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$32.33
25
$31.84
50
$31.38
125
$30.90
250
$16.36
375
$11.52
500 +
$11.28
Click for Quote
Log in to unlock special pricing