Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power PCB Relay - 1 form C (CO) - 24VDC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Wash Tight - PC Pin - T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power PCB Relay - 1 form C (CO) - 24VDC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Wash Tight - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: RTB14024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RTB14024
  • Alias/AKA:
    1-1393238-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.44 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,540
Ships today, if you order in
Minimum Order:
20
Order Increment:
20
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
20
$2.62
60
$2.03
260
$1.90
500
$1.86
1,000
$1.82
2,500
$1.80
5,000
$1.77
7,500 +
$1.74
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay 24VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
In Stock:
11,115
Minimum Order:
20
CUSTOMERS ALSO BOUGHT
5