Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Power Relay 36VDC 8A DPDT(29mm 12.7mm 15.7mm) Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 36VDC 8A DPDT(29mm 12.7mm 15.7mm) Plug-In
Search Keywords: RT425036
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RT425036
  • Alias/AKA:
    8-1393243-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    36 V
  • Contact Arrangement:
    DPDT10703
  • Mounting:
    Plug-In10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 922
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
5
$10.43
50
$8.17
100
$8.06
250
$7.98
500
$7.89
750
$7.81
1,000 +
$7.73
Click for Quote
Log in to unlock special pricing