Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power PCB Relay - 1 form C (CO) - 24VAC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Flux Proof - PC Pin - T ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power PCB Relay - 1 form C (CO) - 24VAC Coil - 12A Contact Rating - 400VAC Switching - Pinning 3.5mm - Flux Proof - PC Pin - Through Hole.
Product Highlights:
  • RT1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: RT114524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RT114524
  • Alias/AKA:
    1-1393239-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    350 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 985
Can Ship immediately
Minimum Order:
5
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
5
$4.032
50
$3.102
100
$2.907
250
$2.829
500
$2.801
1,000
$2.773
2,500
$2.745
5,000 +
$2.718
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5