Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Relay Sockets PC Pin Through Hole 1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance Guarantee
Description +
Relay Sockets PC Pin Through Hole 1
Product Highlights:
  • Socket
  • RP Series, RT Series, RY Series
  • Number of Poles = 1
  • Terminal Type = PC
  • Without Grounding Provision
Search Keywords: RP78602
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RP78602
  • Alias/AKA:
    8-1393234-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Relay Socket
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 40 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$8.33
10
$5.90
25
$3.79
50 +
$2.77
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
RT78602
RT78602
VIEW PRODUCT
RT78602, RELAY SOCKET PCB 5MM