Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Product Highlights:
  • Relay Type = Power PCB Relay
  • Relay Style = PCB
  • RPII/1 Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 12 Amps.
Search Keywords: RP412024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RP412024
  • Alias/AKA:
    1-1393231-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,813
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
26 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
5
$12.84
25
$8.19
50
$7.29
125
$7.06
250
$6.87
375
$6.81
500 +
$6.74
Click for Quote
Log in to unlock special pricing
Possible Replacement
Power Relay 24VDC 14A SPDT (( 29.2mm 12.9mm 25.3mm)) Through Hole
In Stock:
44,372
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5