Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 230VAC 30A SPST-NO(38.5x35.5x73.5)mm Bracket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 230VAC 30A SPST-NO(38.5x35.5x73.5)mm Bracket
Product Highlights:
  • RMC/D Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Double Make
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 230 VAC
Search Keywords: RMD05730
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RMD05730
  • Alias/AKA:
    4-1393844-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    230 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 40 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 222
Ships today, if you order in
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$17.90
25
$16.18
50
$14.84
100
$14.19
250
$13.06
500
$12.21
1,000 +
$12.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5