Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay - 2 form C (2 CO) - 24VAC Coil - 25A Contact Rating - 400VAC Switching - 0.250" (6.3mm) Quick Connect Termination ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay - 2 form C (2 CO) - 24VAC Coil - 25A Contact Rating - 400VAC Switching - 0.250" (6.3mm) Quick Connect Termination - Chassis Mount.
Product Highlights:
  • RM8 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: RM805524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RM805524
  • Alias/AKA:
    2-1393147-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 45 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
1
$24.53
5
$22.30
25
$16.85
50
$15.57
100
$14.35
250
$14.21
500
$14.07
1,000 +
$13.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5