Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 115VAC 25A 3PST-NO(38.5mm 35.5mm 56.2mm) Plug-In

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 115VAC 25A 3PST-NO(38.5mm 35.5mm 56.2mm) Plug-In
Product Highlights:
  • RM5/6 Series
  • Contact Arrangement = 3 Form A, 3PST-NO, 3 N/O
  • Contact Current Rating = 10 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
Search Keywords: RM602615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    RM602615
  • Alias/AKA:
    9-1393148-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    3PST-NO
  • Mounting:
    Connector
  • Termination Style:
    0.188Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 50 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately