Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 115VAC 9KOhm 3A DPDT Plug-In General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 115VAC 9KOhm 3A DPDT Plug-In General Purpose Relay
Search Keywords: R10T1P2115V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    R10-T1P2-115V
  • Alias/AKA:
    2-1393769-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Connector
  • Termination Style:
    8-Pin Circular Plug
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 75 °C
  • Coil Resistance:
    9 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 2/26/25
MOQ for out of Stock Qty:
63
65 Weeks can ship 2/17/26
ADD TO CART
Qty
Unit Price
1
$122.96
10
$97.65
25
$95.17
50
$94.22
63
$93.28
125
$92.34
188
$91.42
250 +
$90.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5