Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
General Purpose PT Series Miniature Relay
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Inductor Power Shielded Wirewound 47uH 30% 100KHz 7Q-Factor Ferrite 820mA 250mOhm DCR T/R
Harness board nail, standard, 3.0" (76.2mm) length.
Socket Contact - 20 to 16 AWG (.5 to 1 mm²) - 13A - Nickel Contact Finish - Crimp Terminat...