Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 30A SPST-NO-DM(63.3x63.75x57.9)mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 30A SPST-NO-DM(63.3x63.75x57.9)mm
Product Highlights:
  • PRD Series
  • Contact Arrangement = 1 Form X, SPST-NO-DM, 1 N/O Bridge Contact
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PRD3DG012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PRD-3DG0-12
  • Alias/AKA:
    8-1393127-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO-DM
  • Mounting:
    N/A
  • Termination Style:
    Screw Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$46.49
5
$44.88
10
$43.05
20
$40.26
30
$39.86
40 +
$36.84
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
PRD-3DY0-12
PRD-3DY0-12
VIEW PRODUCT
Power Relay 12VDC 25A SPST-NO-DM(63.3x63.75x57.9)mm