Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 3A SPST-NO(20.4x7x15)mm THT
Search Keywords: PCJ112D3MWG000M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PCJ-112D3M-WG,000M
  • Alias/AKA:
    1721547-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    75
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 90 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    16.7 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,730
Ships today, if you order in
Minimum Order:
75
Order Increment:
75
ADD TO CART
Qty
Unit Price
75
$2.13
150
$1.76
300
$1.62
525
$1.59
1,050
$1.56
2,550
$1.53
5,025
$1.51
7,500 +
$1.49
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5