Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 25A SPST-NO(30.4x16)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 25A SPST-NO(30.4x16)mm THT
Product Highlights:
  • PCF Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 25 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: PCFN112D2M000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    PCFN-112D2M,000
  • Alias/AKA:
    3-1419153-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    25 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$3.287
50
$2.465
100
$2.440
250
$2.416
500
$2.392
750
$2.368
1,000 +
$2.344
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States