Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contactor 24VDC 3PST-NO-DM 30A Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Contactor 24VDC 3PST-NO-DM 30A Flange Mount
Product Highlights:
  • Contactor Type = Definite Purpose
  • P30 Series
  • DC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords: P30P42D12P124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    P30P42D12P1-24
  • Alias/AKA:
    3-1393132-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410045
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Maximum Current Rating:
    30 A
  • Contact Arrangement:
    3PST-NO-DM
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    Flange Mount
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$233.42
3
$229.78
9
$225.05
18
$213.51
27 +
$201.05
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5