Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4000V rms Input Output Modules

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
4000V rms Input Output Modules
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • OAC Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 3 Amps.
Search Keywords: OAC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    OAC-5
  • Alias/AKA:
    6-1393028-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    5 VDC
  • Maximum Input Voltage:
    8 VDC
  • Minimum Load Voltage:
    24 VAC
  • Maximum Load Voltage:
    280 VAC
  • Maximum Load Current:
    3 A
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 7/18/25
48 Weeks can ship 10/21/25
ADD TO CART
Qty
Unit Price
1
$22.98
10
$16.93
25
$16.75
50
$16.58
100
$16.41
300
$16.25
500 +
$16.09
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5