Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Electromechanical Relay 120VDC 120VAC 210Ohm 15A 8PDT(66.675x66.675x89.622)mm Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VDC 120VAC 210Ohm 15A 8PDT(66.675x66.675x89.622)mm Contactor Relay
Search Keywords: MDR4088
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    MDR-4088
  • Alias/AKA:
    3-1393139-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    15 A
  • Contact Arrangement:
    8PDT
  • DC Coil Voltage:
    120 V
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    120 V
  • Termination Style:
    N/A
  • Led Indicator:
    No
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
20 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1
$4,407.62
3
$4,301.95
5 +
$4,237.43
Click for Quote
Log in to unlock special pricing