Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Mechanical Power Relay

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Discontinued
Pack 包装
Certificate of Compliance Guarantee
描述 +
Mechanical Power Relay
Search Keywords: KUMP5A5G240
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / P&B Brand
  • 部件编号:
    KUMP-5A5G-240
  • Alias/AKA:
    9-1393116-6
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    240 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 55 °C
  • Coil Resistance:
    7.2 KOhm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 40
Ships today, if you order in
添加到购物车
数量
Unit Price
1
$68.51
5
$47.88
7
$43.80
13
$43.36
19
$42.02
25 +
$41.60
Click for Quote
Log in 解锁特价