Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 120VAC 30A SPDT(38.1x35.4x62.5)mm Flange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 120VAC 30A SPDT(38.1x35.4x62.5)mm Flange
Product Highlights:
  • KUHP Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: KUHP5AT1120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KUHP-5AT1-120
  • Alias/AKA:
    8-1393114-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Flange Mount
  • Termination Style:
    Solder Terminal
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 45 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Can Ship immediately
MOQ for out of Stock Qty:
75
19 Weeks can ship 4/1/25
ADD TO CART
Qty
Unit Price
1
$49.91
25
$43.40
50
$40.85
75
$39.57
150
$38.30
225
$37.02
300 +
$35.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5