Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(50.52x38.56x57.1)mm Flange Enclosed Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Tray Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(50.52x38.56x57.1)mm Flange Enclosed Relay
Search Keywords: KUEP11AT5120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KUEP-11AT5-120
  • Alias/AKA:
    1423797-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 45 °C
  • Coil Resistance:
    1.7 KOhm
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
MOQ for out of Stock Qty:
25
62 Weeks can ship 1/30/26
ADD TO CART
Qty
Unit Price
1
$63.52
5
$44.40
10
$40.61
25
$39.35
50
$38.15
75
$37.77
100 +
$37.39
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1423797-1
1423797-1
VIEW PRODUCT
KUEP-11AT5-120=RELY,QC,.187,DU