Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Power Relay Over 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Power Relay Over 2A
Search Keywords: KU11D4524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KU-11D45-24
  • Alias/AKA:
    8-1423960-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 85 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
MOQ for out of Stock Qty:
38
60 Weeks can ship 1/14/26
ADD TO CART
Qty
Unit Price
1
$35.24
10
$30.64
25
$29.91
38
$29.61
75
$29.32
113
$29.02
150 +
$28.73
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
8-1423960-1
8-1423960-1
VIEW PRODUCT
KU-11D45-24=RELAY,10A,2C,AGCDO,QC.187,OP