Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 48VDC 2.5A 4PDT(21.82x28.17x32.54)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 2.5A 4PDT(21.82x28.17x32.54)mm Socket
Product Highlights:
  • KHU Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: KHU17D1148
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KHU-17D11-48
  • Alias/AKA:
    4-1393123-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    2.6 KOhm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Can Ship immediately
MOQ for out of Stock Qty:
88
46 Weeks can ship 7/7/25
ADD TO CART
Qty
Unit Price
1
$70.11
25
$68.06
50
$66.00
88
$65.34
175
$64.69
263
$64.04
350 +
$63.40
Click for Quote
Log in to unlock special pricing
Possible Replacement
General Purpose Power Relay Over 2A
In Stock:
126
Minimum Order:
1