Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay Over 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay Over 2A
Product Highlights:
  • KHU Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: KHU17A13120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KHU-17A13-120
  • Alias/AKA:
    3-1393123-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Socket
  • Operating Temperature:
    -45 to 70 °C
  • Termination Style:
    Solder
  • Coil Current:
    11 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
MOQ for out of Stock Qty:
13
133 Weeks can ship 6/7/27
ADD TO CART
Qty
Unit Price
1
$327.36
5
$310.61
10
$307.51
13
$304.43
25
$301.39
38
$298.37
50 +
$295.39
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
3-1393123-3
3-1393123-3
VIEW PRODUCT
KHU-17A13-120=KH