Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 12VAC 5A 4PDT(28.2x21.8x32.5)mm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VAC 5A 4PDT(28.2x21.8x32.5)mm Socket
Product Highlights:
  • KHA Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 12 VAC
Search Keywords: KHAU17A1212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KHAU-17A12-12
  • Alias/AKA:
    2-1393122-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    43 Ohm
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 166
Can Ship immediately
MOQ for out of Stock Qty:
88
42 Weeks can ship 9/9/25
ADD TO CART
Qty
Unit Price
1
$310.33
25
$305.68
50
$301.09
88
$296.57
175
$152.34
263
$103.50
350 +
$101.43
Click for Quote
Log in to unlock special pricing
Older Equivalent
PT52A512B
PT52A512B
VIEW PRODUCT
General Purpose PT Series Miniature Relay
CUSTOMERS ALSO BOUGHT
5