Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay Up To 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay Up To 2A
Product Highlights:
  • Relay Type = General Purpose, Multicontact, Miniature
  • Relay Style = General
  • KHA Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 1 A
Search Keywords: KHAE17D1648
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KHAE-17D16-48
  • Alias/AKA:
    1393122-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -45 to 70 °C
  • Dimension:
    33 x x 22 x 28 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    18.46 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for out of Stock Qty:
13
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$53.81
5
$53.00
10
$52.21
13
$51.42
25
$32.91
38
$25.71
50 +
$25.20
Click for Quote
Log in to unlock special pricing