Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 48VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: K10P11D1548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    K10P-11D15-48
  • Alias/AKA:
    5-1393144-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    2.6 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
On Order:
150   can ship 12/12/24
18 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$35.72
5
$31.37
25
$29.66
50
$28.00
100
$27.45
250
$26.68
500 +
$26.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5