Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay, DPDT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Power Relay, DPDT
Product Highlights:
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 15 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: K10P11AT524
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    K10P-11AT5-24
  • Alias/AKA:
    3-1393144-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    160 Ohm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 329
Can Ship immediately
18 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$41.97
5
$37.32
10
$36.76
25
$35.09
50
$33.10
100
$32.60
250 +
$31.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5