Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VAC 160Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VAC 160Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Search Keywords: K10P11A1124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    K10P-11A11-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Socket
  • Termination Style:
    0.187Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    160 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order:
2
9 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
2
$59.62
5
$21.15
10 +
$18.79
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
K10P-11A15-24
K10P-11A15-24
VIEW PRODUCT
Power Relay 24VAC 15A DPDT(28.2x21.8x34.9)mm Socket Medical