Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 2A DPDT(10x6x5.65)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 2A DPDT(10x6x5.65)mm THT
Product Highlights:
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: IM06TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM06TS
  • Alias/AKA:
    2-1462037-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    10 x 6 x 5.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    11.67 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,544
Can Ship immediately
On Order:
4,365   can ship 1/1/25
Minimum Order:
5
39 Weeks can ship 7/21/25
ADD TO CART
Qty
Unit Price
5
$3.48
50
$2.45
100
$2.40
250
$2.27
500
$2.00
1,000
$1.84
3,000
$1.82
5,000 +
$1.79
Click for Quote
Log in to unlock special pricing
Older Equivalent
OUAZ-SH-112D,405
OUAZ-SH-112D,405
VIEW PRODUCT
Signal PCB Relay
Possible Replacement
Electromechanical Relay 12VDC 700Ohm 1A SPDT(15.4x10.4x11.2)mm THT Miniature Sealed Relay
In Stock:
1,922
Minimum Order:
25
+ Show 5 More
CUSTOMERS ALSO BOUGHT
5