Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 5A DPDT(10x7.5x5.65)mm SMD
Search Keywords: IM06DGR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IM06DGR
  • Alias/AKA:
    1-1462039-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Mounting:
    Surface Mount
  • Termination Style:
    Gull Wing
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    1.029 KOhm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,104
Can Ship immediately
On Order:
5,000   can ship 5/28/25
Minimum Order:
100
26 Weeks can ship 5/26/25
ADD TO CART
Qty
Unit Price
100
$2.14
250
$2.09
500
$2.06
1,000
$2.03
3,000
$2.00
5,000
$1.97
8,000
$1.94
10,000 +
$1.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5