Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Discontinued
Box Paketleme
Certificate of Compliance Guarantee
tanım +
I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole
Search Keywords: IDCM15F
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / P&B Brand
  • Parça Numarası:
    IDCM-15F
  • Alias/AKA:
    9-1393028-6
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    N/A
  • Maximum Input Voltage:
    -32,32 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    30 VDC
  • Maximum Load Current:
    50 mA
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 50
Ships today, if you order in
Sepete ekle
MİKTAR
Unit Price
1
$41.36
10
$28.91
25
$25.88
50
$25.09
100
$24.84
150
$24.59
200 +
$24.35
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için