Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole
Search Keywords: IDC15F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IDC-15F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    N/A
  • Maximum Input Voltage:
    -32,32 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    30 VDC
  • Maximum Load Current:
    50 mA
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$108.71
25
$36.80
50
$34.19
100
$30.78
250
$24.51
500 +
$23.01
Click for Quote
Log in to unlock special pricing