Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module Relays Input Module 120VAC-IN 5mA 4000Vrms Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Input Module 120VAC-IN 5mA 4000Vrms Thru-Hole
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • IAC Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 0.05 Amps.
Search Keywords: IAC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IAC-5
  • Alias/AKA:
    1393028-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    120,120 VDC|VAC
  • Maximum Input Voltage:
    140,140 VDC|VAC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    30 VDC
  • Maximum Load Current:
    50 mA
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 394
Ships today, if you order in
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$19.30
10
$13.41
25
$13.27
50
$13.14
100
$13.01
300
$12.87
500 +
$12.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5