Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay SPDT 2A 3VDC 64Ohm Surface Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPDT 2A 3VDC 64Ohm Surface Mount
Search Keywords: HF301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    HF301
  • Alias/AKA:
    1462050-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Non-Latching
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Pin Count:
    16
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.6 x 9.4 x 10 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,002
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
28 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
1
$25.751
5
$23.410
25
$23.060
50
$22.710
100
$22.370
200
$11.840
300
$8.330
400 +
$8.170
Click for Quote
Log in to unlock special pricing